The IDT 8430S07AKILFT is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The component is available in a tape and reel packaging with 2500 units per package. It has a thickness of 900um and a width of 5mm, with a length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8430S07AKILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8430S07I |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8430S07AKILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.