
IDT 8430S10BYI-02LF technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8430S10I-02 |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8430S10BYI-02LF to view detailed technical specifications.
No datasheet is available for this part.
