IDT's 84314AYLF is a single crystal oscillator with a package type of LQFP. It operates within a temperature range of 0°C to 85°C and has a supply voltage range of 3.135V to 3.465V. The oscillator has a maximum supply current of 150mA and is packaged in a tray with 250 units per package. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3. The oscillator has a maximum frequency of 350MHz and a thickness of 1.4mm and width of 7mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |