The IDT 8431AM-21LF is a single-element surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is lead-free. The IC operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is RoHS compliant and is available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
IDT 8431AM-21LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |