PLL Frequency Synthesizer Single 28-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
IDT 8431AM-21T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |