
PLL Frequency Synthesizer Single 28-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| RoHS | Compliant |