This FemtoClock crystal oscillator features a TSSOP package and surface mount design, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The oscillator has a maximum frequency of 375MHz and is packaged in tape and reel quantities of 2500. It is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |