This FemtoClock single crystal oscillator is packaged in a lead-free TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 156.25MHz. The oscillator is designed for use with a 3.3V supply voltage and is compliant with RoHS regulations.
IDT 843204AGI-01LF technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843204AGI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.