The IDT 843204AGI-01LFT is a single crystal oscillator with a package type of TFSOP. It operates at a maximum frequency of 156.25MHz and has a maximum operating temperature of 85°C. The device is designed for surface mount and has a lead-free plating of tin with a matte finish. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2000 units per package. The oscillator is suitable for use in applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |