The IDT 843206AGILF is a single-channel FemtoClock device with a maximum operating frequency of 156.25MHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a 3.3V operating supply voltage and is packaged in a TFSOP package. It is compatible with LVTTL input signals and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | LVTTL |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |