
IDT 843206AGILFT technical specifications.
| Package/Case | TFSOP |
| Input | LVTTL |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
Download the complete datasheet for IDT 843206AGILFT to view detailed technical specifications.
No datasheet is available for this part.
