The IDT 84320AK-01LFT is a crystal oscillator with a package type of TO-3 and a maximum operating temperature of 70°C. It is designed for surface mount applications and is lead free. The oscillator has a maximum frequency of 780MHz and is RoHS compliant. It is packaged in tape and reel format and has a thickness of 900um.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 780MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |