
The IDT 84320AY-01LN is a 780MHz crystal oscillator packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The oscillator has a supply current of 155mA and is RoHS compliant. It is designed for surface mount applications and is available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 780MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.915V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
