The IDT 84321AYILF is a 260MHz crystal oscillator packaged in a lead-free LQFP-7x7 package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This oscillator features a crystal input and a PLL for frequency multiplication. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 260MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |