
This IDT FemtoClock single crystal oscillator operates within a temperature range of -40°C to 85°C and features a maximum supply voltage of 3.465V and minimum supply voltage of 2.375V. The oscillator is packaged in a lead-free TSSOP package and is suitable for surface mount applications. It has a maximum frequency of 170MHz and a supply current of 105mA.
IDT 843251AGI-14LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 105mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843251AGI-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
