The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 170MHz and is packaged in a TSSOP package. It features a lead-free construction and is RoHS compliant. The oscillator is designed for surface mount applications and has a moisture sensitivity level of 1. It has a thickness of 1mm and a width of 4.4mm, with a length of 3.1mm. The oscillator is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |