IDT 843251BGI-15 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 843251BGI-15 to view detailed technical specifications.
No datasheet is available for this part.