The FemtoClock TSSOP crystal oscillator operates at a maximum frequency of 187.5MHz and is designed for surface mount applications. It is RoHS compliant and available in a 96-piece package quantity. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and features a tin, matte contact plating. The FemtoClock is a single circuit device with a package thickness of 1mm and a width of 4.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 187.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |