PLL Frequency Synthesizer Single 28-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
IDT 84329AVLFT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |