PLL Frequency Synthesizer Single 28-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |