The IDT 84329BV-01 is a single crystal oscillator with a maximum frequency of 700MHz. It features a leaded ceramic package with surface mount capabilities. The oscillator operates within a temperature range of 0°C to 70°C. The device is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
