IDT's 84329BYLFT is a single crystal oscillator with a package case of LQFP, contact plating of tin, and a mounting type of surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The oscillator is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is available in a tape and reel packaging with 2000 units per package.
IDT 84329BYLFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 84329BYLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.