
The IDT 8432BKI-51LFT is a single-circuit crystal oscillator operating at a maximum frequency of 700MHz. It is designed to function within an operating temperature range of -40°C to 85°C. The oscillator requires a supply voltage of 3.3V, drawing a maximum current of 135mA. It is compliant with RoHS regulations and is available in surface mount packaging, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |