Clock Synthesizer / Jitter Cleaner LVPECL Frequency Synthesizer
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Height | 1.4mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |