IDT 8432BYI-51LFT technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432BYI-51LFT to view detailed technical specifications.
No datasheet is available for this part.