The IDT 8432CY-111LF is a single LVDS receiver with a package quantity of 250 units per tray. It operates at a supply voltage of 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3. The 8432CY-111LF has a maximum frequency of 700MHz and a supply current of 140mA.
IDT 8432CY-111LF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432CY-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.