
The IDT 8432CY-111LFT is a single circuit IC packaged in a lead-free LQFP with tin matte contact plating. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device features a PLL and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |