The IDT 8432DY-101LF is a single-element device packaged in a TQFP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a supply current of 120mA. The device is lead-free and RoHS compliant, packaged in a tray with 250 units per package. It measures 7mm in length and 1.4mm in thickness, with a width of 7mm.
IDT 8432DY-101LF technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8432-101 |
| Supply Current | 120mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8432DY-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.