The IDT 84330AV-02LF is a 700MHz crystal oscillator with a supply voltage of 3.3V and a supply current of 130mA. It is packaged in a PLCC package and is RoHS compliant. The oscillator operates within a temperature range of 0°C to 70°C and is suitable for surface mount applications. The package quantity is 38 units per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 84330AV-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 84330AV-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.