The IDT 84330AV-02LFT is a 700MHz crystal oscillator with a supply voltage of 3.3V and a maximum supply current of 130mA. It features a lead-free PLCC package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
IDT 84330AV-02LFT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Height | 3.63mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |