The IDT 84330CM-01LF is a 3.3V crystal oscillator with a maximum frequency of 700MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The oscillator operates over a temperature range of 0°C to 70°C and has a supply current of 160mA. It is available in a rail or tube packaging format and features a phase-locked loop (PLL) for stable operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |