IDT's 84330CV is a crystal oscillator with a maximum frequency of 700MHz, operating within a temperature range of 0-70°C. It features a surface mount package and is available in a rail or tube packaging. The oscillator is not RoHS compliant. It is a single circuit device with a crystal input.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |