
The IDT 84330CV-01LFT is a surface mount crystal oscillator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 3. It is packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
IDT 84330CV-01LFT technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
