The IDT 84330CV-01T is a single crystal oscillator with a maximum frequency of 700MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a PLCC package and is mounted on the surface of a printed circuit board. It is designed to be used with a crystal input and has a supply current of 160mA.
Checking distributor stock and pricing after the page loads.
IDT 84330CV-01T technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |