
PLL Frequency Synthesizer Single 28-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
