The IDT 84330CVILFT is a 720MHz crystal oscillator with a supply voltage range of 3.135V to 3.465V. It operates over a temperature range of -40°C to 85°C and is packaged in a PLCC. The oscillator is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is designed for surface mount applications and has a supply current of 160mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |