The IDT 84330CVIT is a single crystal oscillator with a maximum frequency of 720MHz. It features a leaded ceramic chip carrier (LCC) package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Input | Crystal |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |