The IDT 84330CYILF is a single crystal oscillator with a maximum frequency of 720MHz and an operating supply voltage of 3.3V. It is packaged in a lead-free LQFP package with a thickness of 1.4mm and a width of 7mm. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |