
IDT's 84330CYILFT is a single crystal oscillator with a maximum frequency of 720MHz. It features a lead-free LQFP package, measuring 7mm in length and 1.4mm in thickness. The oscillator operates within a temperature range of -40 to 85°C and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
