IDT's 84330CYIT is a single IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is packaged in a TQFP package and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |