
The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 622.08MHz and is packaged in a TSSOP package for surface mount applications. It features a crystal input and is designed to operate over a temperature range of -40°C to 85°C. This oscillator is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |
