IDT 843N252GG-45LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 843N252-45 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 843N252GG-45LFT to view detailed technical specifications.
No datasheet is available for this part.