
The IDT 843SDNAGLFT is a single crystal oscillator with a package type of TSSOP and surface mount capabilities. It operates at a maximum frequency of 150MHz and is designed for use with a 3.3V operating supply voltage. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is packaged in tape and reel. The device has a thickness of 1mm and a width of 4.4mm, with a length of 3.1mm.
Checking distributor stock and pricing after the page loads.
IDT 843SDNAGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |