The IDT 844002AG-01LF is a single clock input FemtoClock device packaged in a lead-free TSSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 170MHz. The device is designed for surface mount applications and is available in quantities of 74 per rail/Tube packaging.
IDT 844002AG-01LF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 844002AG-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.