PLL Frequency Synthesizer Single 32-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.275V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Supply Current | 105mA |
| RoHS | Compliant |