The IDT 844003AKI-04LF is a single crystal oscillator with a maximum operating frequency of 680MHz and a supply voltage of 3.3V. It is designed for surface mount applications and has a maximum supply current of 140mA. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray with 490 units per package and is compliant with RoHS regulations. The device has a thickness of 900um and a width of 5mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 680MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.82V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 140mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |