
The IDT 844021BG-01LFT is a single crystal oscillator with a maximum frequency of 170MHz. It operates within a temperature range of 0°C to 70°C and has a supply voltage range of 2.275V to 3.465V. The oscillator is packaged in a TSSOP package and is lead free. It is RoHS compliant and suitable for surface mount applications.
IDT 844021BG-01LFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.275V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 844021BG-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
