
This IDT FemtoClock single crystal oscillator operates at a maximum frequency of 170MHz and a maximum supply voltage of 3.465V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator is packaged in a TSSOP package and is RoHS compliant. It has a supply current of 75mA and is lead free.
IDT 844021BGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 844021BGI-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
