The IDT 8440259AK-05LFT FemtoClock single crystal oscillator operates at a maximum frequency of 125MHz and a supply voltage of 3.3V. It is designed for surface mount applications with a height of 1mm and dimensions of 5mm x 5mm. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 3. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
IDT 8440259AK-05LFT technical specifications.
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.