The IDT 844031BGI-01 is a single crystal oscillator with a maximum frequency of 340MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.465V. This oscillator is packaged in a TSSOP and is designed for surface mount applications. It features a PLL and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | FemtoClock® |
| RoHS | Not Compliant |